Filter Your Search
1 - 5 of 5 results
|
MAX1605EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 V | 2.4 V | 580 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1605EUT#TG16
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.4 V | 580 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | ROHS COMPLIANT, MO-170AB, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1605EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-07-01 | Analog Devices | ||||||||||||||||||||||||||||||||||||
|
MAX1605EUT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 2018-11-12 | |||||||||||||||||||||||||||||||||||||
|
MAX1605EUT-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5.5 V | 2.4 V | 580 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | MO-170AB, SOT-23, 6 PIN | 6 | unknown |