Filter Your Search
1 - 2 of 2 results
|
MAX15034AAUI+
Maxim Integrated Products
|
$9.2559 | Yes | Yes | Obsolete | 5 V | 28 V | 5 V | YES | PHASE-SHIFT | 1 MHz | IT CAN ALSO REQ 5 TO 28 V SUP; ALSO OPER IN ADJ MODE FROM 0.61 TO 5.5 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAX15034AAUI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 1 MHz | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.39.00.01 |