Filter Your Search
1 - 5 of 5 results
|
MASMCJ6.0CAE3/TR
Microchip Technology Inc
|
$7.4844 | Yes | Active | 10.3 V | 1.56 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.37 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCJ, 2 PIN | compliant | |||||||
|
MASMCJ60CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 73.7 V | 1.5 kW | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | DO-214AB | 2 | ||||||
|
MASMCJ6.0CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10.3 V | 1.56 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.37 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
MASMCJ60CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 96.8 V | 1.56 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 73.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MASMCJ6.0CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.37 V | 1.5 kW | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | DO-214AB | 2 |