Filter Your Search
1 - 2 of 2 results
|
MAL204834102E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 mF | 10 V | 470 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 100 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
MAL204834102E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 mF | 10 V | 470 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 100 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |