Filter Your Search
1 - 10 of 48 results
|
MAC3010-40I
Freescale Semiconductor
|
Check for Price | Obsolete | 1.8 V | 2 mA | 50 mA | 40 mA | 250 V | 40 A | TRIAC | SINGLE | 2 V | 10 µA | O-MUPM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA SEMICONDUCTOR PRODUCTS | POST/STUD MOUNT, O-MUPM-D3 | unknown | ||||||||||
|
MAC3010-40
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 mA | 50 mA | 40 mA | 250 V | 40 A | TRIAC | SINGLE | 2 V | 10 µA | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC3010-4-12
Motorola Semiconductor Products
|
Check for Price | Obsolete | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC3010-4-VE
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC3010-4-VK
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC3010-4-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC3010-40I
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 mA | 50 mA | 40 mA | 250 V | 40 A | TRIAC | SINGLE | 2 V | 10 µA | O-MUPM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC3010-4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 V | 2 mA | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, R-PSFM-T3 | unknown | ||||
|
MAC3010-4-3
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC3010-4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 mA | 40 mA | 3 mA | 250 V | 4 A | TRIAC | SINGLE | 2 V | 2 mA | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |