Filter Your Search
1 - 8 of 8 results
|
MA5519-ALB
Coilcraft Inc
|
Check for Price | Obsolete | 700 kHz | YES | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 120 °C | -40 °C | SURFACE MOUNT | TR | COILCRAFT INC | compliant | EAR99 | 17.5 mm | 75 V | 36 V | 34.7 mm | 1 | 1 | 12 V | 720 W | 190.8 µH | SMPS TRANSFORMER | 34 mm | ||||||||||||||||||||||||||||
|
MA551
Panasonic Electronic Components
|
Check for Price | Obsolete | 0.5 pF | 0.5 pF | 150 mW | 10 Ω | SILICON | 40 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | ULTRA HIGH FREQUENCY TO KA BAND | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | MINI3-G1, 3 PIN | 3 | 8541.10.00.80 | |||||||||||||||||||||
|
MA551H
Panasonic Electronic Components
|
Check for Price | Obsolete | 0.5 pF | 200 mW | 2 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MA551TX
Panasonic Electronic Components
|
Check for Price | Obsolete | 0.5 pF | 200 mW | 2 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MA551TSK
Panasonic Electronic Components
|
Check for Price | Obsolete | 0.5 pF | 200 mW | 2 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MA5519-ALD
Coilcraft Inc
|
Check for Price | Active | 700 kHz | YES | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 120 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | COILCRAFT INC | compliant | EAR99 | 17.5 mm | 75 V | 36 V | 34.7 mm | 1 | 1 | 12 V | 720 W | 190.8 µH | SMPS TRANSFORMER | 34 mm | COILCRAFT | |||||||||||||||||||||||||||
|
MA551TMG
Panasonic Electronic Components
|
Check for Price | Obsolete | 0.5 pF | 200 mW | 2 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MA5519-AL
Coilcraft Inc
|
Check for Price | Yes | Active | 400 kHz | YES | LENGTH & WIDTH DIM INCLUDES TERMINAL ALSO | 125 °C | -40 °C | SURFACE MOUNT | TRAY | COILCRAFT INC | compliant | EAR99 | 17.5 mm | 75 V | 36 V | 34.7 mm | 1 | 1 | 12 V | 720 W | 190.8 µH | SMPS TRANSFORMER | 34 mm | COILCRAFT |