Filter Your Search
1 - 2 of 2 results
|
M95M01-DFCS6TP/K
STMicroelectronics
|
$1.3075 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 16 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X5,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 580 µm | 2.56 mm | 1.698 mm | STMICROELECTRONICS | WLCSP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||
|
M95M01-DFCS6TP/KF
STMicroelectronics
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 16 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 580 µm | 2.578 mm | 1.716 mm | STMICROELECTRONICS | VBGA, | compliant | EAR99 | 8542.32.00.51 |