Filter Your Search
1 - 5 of 5 results
|
M95640-MB3TG/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M95640-MB3TG/P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | DFP | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
M95640-MB3TG/PC
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | DFP | HVSON, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M95640-MB3TG/PB
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | EEPROM | 40 | 1000000 Write/Erase Cycles | 8000 | 8.192 k | SERIAL | SPI | 5 µA | 4 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M95640-MB3TG
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 12 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |