Filter Your Search
1 - 2 of 2 results
|
M55342L03B2B80SBS
Vishay Intertechnologies
|
Check for Price | No | Active | 2.8 kΩ | 0.1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342L03B2B80SBSM
Vishay Intertechnologies
|
Check for Price | No | Active | 2.8 kΩ | 0.1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |