Filter Your Search
1 - 3 of 3 results
|
M55342E01B1B80T-W
State of the Art Inc
|
Check for Price | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/01 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 640 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
M55342E01B1B80T-TR
State of the Art Inc
|
Check for Price | No | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/01 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 640 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342E01B1B80T
State of the Art Inc
|
Check for Price | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant |