Filter Your Search
1 - 4 of 4 results
|
M55342E01B1B80C-W
State of the Art Inc
|
Check for Price | No | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
M55342E01B1B80C
State of the Art Inc
|
Check for Price | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342E01B1B80CT5
Vishay Thin Film
|
Check for Price | No | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0502 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342E01B1B80C-TR
State of the Art Inc
|
Check for Price | No | No | Active | 1.8 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |