Filter Your Search
1 - 10 of 195 results
|
M39108/02-0736
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 12 µF | 150 V | 50 % | 11.05 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M39108/02-0435
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 8.2 µF | 150 V | 30 % | 16.17 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M3910BK199
Alpha Wire
|
Check for Price | Yes | Active | 90 °C | -25 °C | 19.89 mm | ALPHA WIRE CO | unknown | BARE COPPER | WIRE AND CABLE | STRANDED | 5.261 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | 9 | 600 V | 3 mΩ | NO | 7X.0385 | 10 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||||||||
|
M3910BK990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | |||||||||||||||||||||||||||||||||||
|
M39108/02-0642
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 15 µF | 200 V | 30 % | 8.84 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M39108/02-0408
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 470 µF | 10 V | 30 % | 560 mΩ | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M39108/02-0504
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 680 µF | 7 V | 75 % | 390 mΩ | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M39108/02-0701
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 47 µF | 7 V | 75 % | 5.64 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M39108/02-0702
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 220 µF | 7 V | 75 % | 1.21 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||||
|
M39108/02-0744
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 3.3 µF | 250 V | 50 % | 40.19 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39108/02 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 |