Filter Your Search
1 - 2 of 2 results
|
M39010/09A7R5JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 7.5 µH | 2.7 Ω | 5 % | NO | 7.9 MHz | 245 mA | 55 MHz | IRON | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/09 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/09A7R5JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 7.5 µH | 2.7 Ω | 5 % | NO | 155 mA | 55 MHz | POWERED IRON | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | e0 | M39010/09 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |