Filter Your Search
1 - 10 of 13 results
|
M39003/090115E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
M39003/09-0115H/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39003/09-0115H
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0115
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0115/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||
|
M39003/090115C
KEMET Corporation
|
Check for Price | Active | 100 µF | 10 V | 1.2 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/09-0115B/RR
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39003/09-0115E
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0115
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 10 V | 3 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | ||||
|
M39003/09-0115/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 |