Filter Your Search
1 - 2 of 2 results
|
M38510/30102SCX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||
|
M38510/30102SCX
Texas Instruments
|
Check for Price | Active | 5 V | 59 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class S | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |