Filter Your Search
1 - 3 of 3 results
|
M34551M4-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2.15 mm | 7 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 48 | unknown | 8542.31.00.01 | |||||||||||
|
M34551M4-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 | 8 MHz | 4096 | 140 | 4500 | 8 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.15 mm | 7 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP32,.35SQ,32 | 48 | unknown | 8542.31.00.01 | |||
|
M34551M4-001FP
Mitsubishi Electric
|
Check for Price | Obsolete | 4 | 20 | 5.5 V | MICROCONTROLLER | CMOS | NO | MROM | COMMERCIAL | Not Qualified | 70 °C | -20 °C | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.31.00.01 |