Filter Your Search
1 - 1 of 1 results
|
M3243SL005
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | CE, CSA, UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 18 AWG | TIN | 5.77 mm | 30.48 mm | 16X30 | ALPHA WIRE CO | not_compliant |