Filter Your Search
1 - 10 of 32 results
|
M3310-0.001M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M3314-3305
3M Interconnect
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | DUAL POLARIZED | YES | UL, CSA | -55 °C | 120 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.3 inch | 1.07 inch | 1.46 inch | 0.61 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
G801M3310
Amphenol Corporation
|
Check for Price | Active | 33 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
XF2M-3315-1A
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 33 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6u inch | SOLDER | 0.122 inch | 0.205 inch | 0.811 inch | OMRON CORP | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | Omron Electronics | ||||||||||
|
G801M3313
Amphenol Corporation
|
Check for Price | Active | 33 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
M3314-6302
3M Interconnect
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | DUAL POLARIZED | YES | UL, CSA | -55 °C | 120 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.102 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
M3314-1303
3M Interconnect
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | NO | NO | ONE | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA-SM33-15A-32
Circuit Assembly
|
Check for Price | Contact Manufacturer | 33 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 MΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.06 inch | 2.606 inch | 0.11 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M3310-0.001MG
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M3314-5
3M Interconnect
|
Check for Price | Active | 2.54 mm | MALE | BOARD; BOARD AND PANEL | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-83503/24, POLARIZED, SHR... more | NO | NO | NO | YES | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER; WIRE WRAP | 3M ELECTRONIC PRODUCTS DIVISION | unknown |