Filter Your Search
1 - 6 of 6 results
|
M29F800DB70N1F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29F800DB70N1T
STMicroelectronics
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29F800DB70N1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
M29F800DB70N1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29F800DB70N1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
M29F800DB70N1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |