Filter Your Search
1 - 1 of 1 results
|
M22-2081105
Harwin
|
Check for Price | Yes | Obsolete | 22 | 2 | 2 mm | 2 | 30 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 250VDC V | NO | 2.0016 N | 10 GΩ | LIF N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.059 inch | 0.866 inch | 0.138 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |