Filter Your Search
1 - 1 of 1 results
|
M20-6102045
Harwin
|
$4.4179 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.0016 N | 5 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.197 inch | 0.435 inch | 2.026 inch | 0.479 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |