Parametric results for: M143TCN 60.000000 under XO

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: m143tcn
Select parts from the table below to compare.
Compare
Compare
M143TCN01.5000MHZ
MtronPTI
Check for Price Active 1.5 MHz 100 % 10 TTL, 50 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 20 mA 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.9mm MTRONPTI unknown Clock
M143TCN50.0010MHZ
MtronPTI
Check for Price Active 50.001 MHz 100 % 50 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 45 mA 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.9mm MTRONPTI unknown Clock
M143TCN67.0010MHZ
MtronPTI
Check for Price Active 67.001 MHz 100 % 15 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 65 mA 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.9mm MTRONPTI unknown Clock
M143TCN50.0000MHZ
MtronPTI
Check for Price Active 50 MHz 100 % 10 TTL, 50 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 45 mA 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.9mm MTRONPTI unknown Clock
M143TCN32.0000MHZ
MtronPTI
Check for Price Yes Active 32 MHz 100 % 10 TTL, 50 pF 5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.9mm MTRONPTI unknown Clock
M143TCN67.0000MHZ
MtronPTI
Check for Price Active 67 MHz 100 % 50 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 65 mA 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.9mm MTRONPTI unknown Clock
M143TCNFREQ3
MtronPTI
Check for Price Yes Active 100 % 15 pF 5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3 ns NO 100 MHz 67.001 MHz 3 ns 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.9mm MTRONPTI unknown Clock
M143TCN100.0000MHZ
MtronPTI
Check for Price Yes Active 100 MHz 5 V HCMOS 100 MHz 1.5 MHz 65 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) MTRONPTI unknown Clock DILCC4,.2,200
M143TCNFREQ1
MtronPTI
Check for Price Yes Transferred 100 % 10 TTL, 50 pF 5 V HCMOS M1 TRISTATE FUNCTION 10 ns NO 50 MHz 1.5 MHz 10 ns 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.9mm M-TRON INDUSTRIES INC unknown Clock
M143TCNFREQ2
MtronPTI
Check for Price Yes Transferred 100 % 50 pF 5 V HCMOS M1 TRISTATE FUNCTION 10 ns NO 67 MHz 50.001 MHz 10 ns 5.5 V 4.5 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.9mm M-TRON INDUSTRIES INC unknown Clock