Parametric results for: M10X22X2.5FLT NY under Other Logic ICs

Filter Your Search

1 - 10 of 105 results

|
-
Manufacturer: Nytron Inductors
Select parts from the table below to compare.
Compare
Compare
MDDL45
Nytron Inductors
Check for Price Obsolete NYTRON INDUCTORS , unknown 8542.39.00.01
DDL50F
Nytron Inductors
Check for Price Obsolete 5 V 50 ns 1 NO DIP TTL ACTIVE DELAY LINE TTL LG_MAX TRUE 40 mA NO 5.25 V 4.75 V R-PDIP-T8 70 °C 5 8 PLASTIC/EPOXY DIP8/14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.731 mm 7.62 mm 20.32 mm NYTRON INDUCTORS , unknown 8542.39.00.01
DDL25
Nytron Inductors
Check for Price Obsolete ACTIVE DELAY LINE NYTRON INDUCTORS , unknown 8542.39.00.01
MDDL65
Nytron Inductors
Check for Price Obsolete NYTRON INDUCTORS , unknown 8542.39.00.01
FDDL40
Nytron Inductors
Check for Price Obsolete NYTRON INDUCTORS , unknown 8542.39.00.01
FDDL50
Nytron Inductors
Check for Price Obsolete NYTRON INDUCTORS , unknown 8542.39.00.01
DDL30
Nytron Inductors
Check for Price Obsolete ACTIVE DELAY LINE NYTRON INDUCTORS , unknown 8542.39.00.01
LPS150
Nytron Inductors
Check for Price Obsolete 5 V 150 ns 1 NO DIP TTL ACTIVE DELAY LINE TTL LG_MAX TRUE 30 mA NO 5.25 V 4.75 V R-PDIP-T8 70 °C 5 8 PLASTIC/EPOXY DIP8/14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.731 mm 7.62 mm 20.32 mm NYTRON INDUCTORS , unknown 8542.39.00.01
LPS40
Nytron Inductors
Check for Price Obsolete 5 V 40 ns 1 NO DIP TTL ACTIVE DELAY LINE TTL LG_MAX TRUE 30 mA NO 5.25 V 4.75 V R-PDIP-T8 70 °C 5 8 PLASTIC/EPOXY DIP8/14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.731 mm 7.62 mm 20.32 mm NYTRON INDUCTORS , unknown 8542.39.00.01
LPS350
Nytron Inductors
Check for Price Obsolete 5 V 350 ns 1 NO DIP TTL ACTIVE DELAY LINE TTL LG_MAX TRUE 30 mA NO 5.25 V 4.75 V R-PDIP-T8 70 °C 5 8 PLASTIC/EPOXY DIP8/14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 6.731 mm 7.62 mm 20.32 mm NYTRON INDUCTORS , unknown 8542.39.00.01