Filter Your Search
1 - 2 of 2 results
|
M-8870-02P
IXYS Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.39.00.01 | |||||||||||
|
M-8870-02P
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 µA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 23.36 mm | 5.33 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8542.39.00.01 | DIP | DIP, DIP18,.3 | 18 |