Filter Your Search
1 - 3 of 3 results
|
M122-60.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 60 MHz | 500 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 35 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | ||||
|
LM122-670.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 670 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | Clock | ||||||||
|
PM122-670.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 670 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | Clock |