Filter Your Search
1 - 9 of 9 results
|
LE79489-2JC
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MICROSEMI CORP | QFJ | QCCJ, | 32 | compliant | 8542.39.00.01 | |||||||||||||||||
|
LE79489-2JC
Legerity
|
Check for Price | No | Transferred | 5 V | 12 dBrnC | SLIC | RESISTIVE | -20 TO -60 V | 2-4 CONVERSION | 1 | 30 dB | 9.5 µA | COMMERCIAL | R-PQCC-J32 | e0 | Not Qualified | 3 | 70 °C | 235 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | LEGERITY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | 8542.39.00.01 | |||||||
|
LE79489-2JC
Zarlink Semiconductor Inc
|
Check for Price | Transferred | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | ZARLINK SEMICONDUCTOR INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
LE79489-2DJCT
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | 12 dBrnC | SLIC | RESISTIVE | -20 TO -60 V | 2-4 CONVERSION | 1 | 30 dB | 9.5 µA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | ZARLINK SEMICONDUCTOR INC | GREEN, PLASTIC, MS-016, LCC-32 | unknown | 8542.39.00.01 | ||||||||
|
LE79489-2DJC
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROSEMI CORP | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | compliant | 8542.39.00.01 | |||||||||||||
|
LE79489-2DJC
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | 12 dBrnC | SLIC | RESISTIVE | -20 TO -60 V | 2-4 CONVERSION | 1 | 30 dB | 9.5 µA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | ZARLINK SEMICONDUCTOR INC | GREEN, PLASTIC, MS-016, LCC-32 | unknown | 8542.39.00.01 | ||||||||
|
LE79489-2DJCT
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROSEMI CORP | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | compliant | 8542.39.00.01 | |||||||||||||
|
LE79489-2DJC
Legerity
|
Check for Price | Transferred | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | LEGERITY INC | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LE79489-2DJCT
Legerity
|
Check for Price | Transferred | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | e3/e6 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN/TIN BISMUTH | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | LEGERITY INC | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | unknown | 8542.39.00.01 |