Filter Your Search
1 - 3 of 3 results
|
LZ-1.5HMS-E-C-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 330 mW | 6.8 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 220 mA | 970 mV | 80 mV | 1.5 V | 960VA@250VAC | 5A@120VAC | 120W@150VDC | 5A@24VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
LZ-1.5HMS-E-C-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 330 mW | 6.8 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 220 mA | 970 mV | 80 mV | 1.5 V | 960VA@250VAC | 5A@120VAC | 120W@150VDC | 5A@24VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
LZ-1.5HMS-E-C-UC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 1.5 V | 330 mW | 6.8 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 220 mA | 970 mV | 80 mV | 1.5 V | 960VA@250VAC | 5A@120VAC | 120W@150VDC | 5A@24VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |