Filter Your Search
1 - 10 of 17 results
|
LYM670-JM
Infineon Technologies AG
|
Check for Price | No | Obsolete | YELLOW | 10 mA | 2.6 V | 1 | 586 nm | 120 deg | CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.2 mm | 1.5 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||
|
LYM670-J1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||
|
LYM670-J2
OSRAM GmbH
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
LYM670-J2
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
LYM670-J2L1-1
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.8 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 2 mm | 1.3 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||
|
LYM670-J2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||
|
LYM670-J2L1-1
OSRAM GmbH
|
Check for Price | No | Obsolete | YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.8 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 2 mm | 1.3 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||
|
LYM670-J1
OSRAM GmbH
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
LYM670-J2L1-1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||
|
LYM670-J2L1-26
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |