Parametric results for: LY2ZN DC100/110 under Power/Signal Relays

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
Manufacturer Part Number: ly2zn
Select parts from the table below to compare.
Compare
Compare
LY2ZN-DC110
OMRON Corporation
Check for Price Yes Yes Active 900 mW 11 kΩ 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 10 mA 88 V 11 V 110 V 5A@110VAC 5A@24VDC 25 ms 25 ms CSA; LR; SEMKO; SEV; UL; VDE -40 °C 70 °C AC/DC SOCKET MOUNT NO SNAP ON 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-D2-DC24
OMRON Corporation
Check for Price Yes Yes Active 900 mW 650 Ω 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 37 mA 19.2 V 2.4 V 24 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZNDC48
OMRON Corporation
Check for Price Yes Yes Active 900 mW 2.6 kΩ 5 A 110 V 24 V 5 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 38.4 V 4.8 V 48 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-D2-DC6
OMRON Corporation
Check for Price Yes Yes Active 900 mW 40 Ω 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 150 mA 4.8 V 600 mV 6 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-CR-DC24
OMRON Corporation
Check for Price Yes Yes Active 900 mW 650 Ω 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 37 mA 19.2 V 2.4 V 24 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-CR-DC48
OMRON Corporation
Check for Price Yes Yes Active 900 mW 2.6 kΩ 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 38.4 V 4.8 V 48 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZNDC12
OMRON Corporation
Check for Price Yes Yes Active 900 mW 160 Ω 5 A 110 V 24 V 5 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9.6 V 1.2 V 12 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-DC100/110
OMRON Corporation
Check for Price Yes Yes Active 900 mW 11 kΩ 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 10 mA 88 V 11 V 110 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-CR-DC100/110
OMRON Corporation
Check for Price Yes Yes Active 900 mW 11 kΩ 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 10 mA 88 V 11 V 110 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20
LY2ZN-D2-DC48
OMRON Corporation
Check for Price Yes Yes Active 900 mW 2.6 kΩ 5 A 110 V 24 V 5 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 38.4 V 4.8 V 48 V 5A@110VAC 5A@24VDC 25 ms 25 ms CE; CSA; TUV; UL -25 °C 55 °C AC/DC PANEL MOUNT NO SOLDER 21.59 mm 36.06 mm 27.94 mm 27.94mm x 21.59mm x 36.06mm OMRON CORP unknown EAR99 8536.41.00.20