Filter Your Search
1 - 7 of 7 results
|
LY2ZFDC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 650 Ω | 5 A | 110 V | 24 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
LY2ZFDC48
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 2.6 kΩ | 5 A | 110 V | 24 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 38.4 V | 4.8 V | 48 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
LY2ZFDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 5 A | 110 V | 24 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 12 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
LY2ZF
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
LY2ZF-DC110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 5 A | 110 V | 24 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 88 V | 11 V | 110 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
LY2ZF-DC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 5 A | 110 V | 24 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 88 V | 11 V | 110 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
LY2ZFDC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 40 Ω | 5 A | 110 V | 24 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 4.8 V | 600 mV | 6 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |