Filter Your Search
1 - 10 of 6,935 results
|
LY62256SL-70LL
Lyontek Inc
|
$2.0215 | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | STANDARD SRAM | LG-MAX, WD-MAX | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | 3 | 70 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.491 mm | 8.636 mm | LYONTEK INC | SOP, | compliant | EAR99 | 8542.32.00.41 | Lyontek Inc. | |||||||||
|
LY62256SL-55LLI
Lyontek Inc
|
$2.0215 | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | LG-MAX, WD-MAX | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 450 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.491 mm | 8.636 mm | LYONTEK INC | SOP, | compliant | EAR99 | 8542.32.00.41 | Lyontek Inc. | ||||||||
|
LY62256RL-55LLI
Lyontek Inc
|
$2.1617 | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 450 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | LYONTEK INC | TSOP, | compliant | EAR99 | 8542.32.00.41 | Lyontek Inc. | |||||||||
|
LY62W1024SL-55LLI
Lyontek Inc
|
$2.2354 | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 60 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 20.75 mm | 11.303 mm | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | Lyontek Inc. | |||||||||||
|
LY62256PL-55LLI
Lyontek Inc
|
$2.4061 | Yes | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 450 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T28 | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 37.338 mm | 15.24 mm | LYONTEK INC | DIP, | compliant | EAR99 | 8542.32.00.41 | Lyontek Inc. | ||||||||
|
LY62W5128SL-55LLI
Lyontek Inc
|
$4.3129 | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 20.75 mm | 11.303 mm | LYONTEK INC | SOP, | compliant | 3A991.B.2.A | 8542.32.00.41 | Lyontek Inc. | |||||||||
|
LY62W25616ML-55LLI
Lyontek Inc
|
$4.5254 | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Lyontek Inc. | ||||||||||
|
LY62W5128WL-55LLI
Lyontek Inc
|
$4.8032 | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Lyontek Inc. | ||||||||||
|
LY62W51216ML-55LLI
Lyontek Inc
|
$6.9607 | Yes | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Lyontek Inc. | ||||||||||
|
LY62W10248ML-55LLI
Lyontek Inc
|
$7.4802 | Yes | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | LYONTEK INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Lyontek Inc. |