Parametric results for: LX5212CDP - OBSOLETE under Bus Terminators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lx5212cdp
Select parts from the table below to compare.
Compare
Compare
LX5212CDP
Microsemi Corporation
Check for Price No Obsolete 4.75 V 9 SCSI BUS TERMINATOR BICMOS NO 1 110 Ω 5.25 V 4 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MICROSEMI CORP SOIC PLASTIC, SOIC-16 16 not_compliant EAR99 8542.39.00.01
LX5212CDP
Linfinity Microelectronics
Check for Price No Transferred 4.75 V 9 SCSI BUS TERMINATOR BICMOS NO 1 110 Ω 5.25 V 4 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINFINITY MICROELECTRONICS unknown
LX5212CDPT
Linfinity Microelectronics
Check for Price Transferred 4.75 V 9 SCSI BUS TERMINATOR NO 1 110 Ω 210 mA 5.25 V 4 V YES COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LINFINITY MICROELECTRONICS unknown
LX5212CDPT
Microsemi Corporation
Check for Price No Obsolete 4.75 V 9 SCSI BUS TERMINATOR BICMOS NO 1 110 Ω 5.25 V 4 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MICROSEMI CORP SOIC PLASTIC, SOIC-16 16 not_compliant EAR99 8542.39.00.01