Filter Your Search
1 - 10 of 15 results
|
LWK105BJ474MPHF
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 470 nF | 10 V | 20 % | 0204 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 520 µm | 1 mm | TAIYO YUDEN CO LTD | 0402 | , 0204 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
LWK105C6224MP-T
TAIYO YUDEN
|
Check for Price | Active | 220 nF | 10 V | 20 % | 0204 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0204 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
LWK105C6224MPHF
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 220 nF | 10 V | 20 % | 0204 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 22% ppm/°C | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 520 µm | 1 mm | TAIYO YUDEN CO LTD | 0402 | , 0204 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
LWK105BJ105MV
TAIYO YUDEN
|
Check for Price | Yes | Active | 1 µF | 10 V | 20 % | 0402 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | 500 µm | 1 mm | 520 µm | TAIYO YUDEN CO LTD | , 0402 | unknown | EAR99 | ||||||||||||
|
LWK105C6224MP
TAIYO YUDEN
|
Check for Price | Yes | Active | 220 nF | 10 V | 20 % | 0204 | X6S | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 105 °C | -55 °C | 2 | SMT | Bulk Cassette | 300 µm | 520 µm | 1 mm | TAIYO YUDEN CO LTD | , 0204 | unknown | EAR99 | ||||||||||||
|
LWK105C7104MP
TAIYO YUDEN
|
Check for Price | Yes | Active | 100 nF | 10 V | 20 % | 0204 | X7S | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | 300 µm | 520 µm | 1 mm | TAIYO YUDEN CO LTD | , 0204 | unknown | EAR99 | ||||||||||||
|
LWK105BJ474MP-T
TAIYO YUDEN
|
Check for Price | Active | 470 nF | 10 V | 20 % | 0204 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0204 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
LWK105BJ105MV-T
TAIYO YUDEN
|
Check for Price | Active | 1 µF | 10 V | 20 % | 0204 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0204 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
LWK105BJ105MV-F
TAIYO YUDEN
|
Check for Price | Yes | Active | 1 µF | 10 V | 20 % | 0204 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PRESSED PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 520 µm | TAIYO YUDEN CO LTD | , 0204 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
LWK105C6224MP-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 220 nF | 10 V | 20 % | 0204 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 520 µm | 1 mm | TAIYO YUDEN CO LTD | 0402 | , 0204 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |