Filter Your Search
1 - 10 of 104 results
|
LVR01R0400FE70
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 40 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 200 mV | e3 | MIL-PRF-49465 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
LVR01R0442FS70
Vishay Dale
|
Check for Price | No | Obsolete | 44.2 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 210.2 mV | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||
|
LVR01R1000HB12
Vishay Dale
|
Check for Price | No | No | Obsolete | 100 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | -150,150 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
LVR01R0887FE70
Vishay Dale
|
Check for Price | Yes | Obsolete | 88.7 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 297.8 mV | e3 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||
|
LVR01R0205FE12
Vishay Dale
|
Check for Price | Yes | Obsolete | 20.5 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 143.2 mV | e3 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||
|
LVR01R0240HS73
Vishay Dale
|
Check for Price | No | No | Obsolete | 24 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 154.9 mV | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
LVR01R0120KB12
Vishay Dale
|
Check for Price | No | No | Obsolete | 12 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | -150,150 ppm/°C | FIXED RESISTOR | METAL STRIP | LVR | PRECISION | 25 °C | LVR | NO | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | |||||
|
LVR01R5000FS70
Vishay Dale
|
Check for Price | No | No | Obsolete | 500 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | FIXED RESISTOR | METAL STRIP | LVR | PRECISION | 25 °C | NO | e0 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
LVR01R0130FE70
Vishay Dale
|
Check for Price | Yes | Obsolete | 13 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 114 mV | e3 | MIL-PRF-49465 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||
|
LVR01R0500FS74W21
Vishay Intertechnologies
|
Check for Price | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e0 | 2 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |