Filter Your Search
1 - 4 of 4 results
|
LV8820DEV-212.50M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVDS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock | ||
|
LV8820DEV-212.50M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVDS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock | ||
|
LV8820DEV-212.50M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVDS | TAPE AND REEL; TUBE; ENABLE/DISABLE FUNCTION | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock | ||
|
LV8820DEV-212.50M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 212.5 MHz | 20 % | 50 OHM | 3.3 V | LVDS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock |