Parametric results for: LUG 104K CAPACITOR under Thin Film Resistors

Filter Your Search

1 - 10 of 16,085 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 104000
Select parts from the table below to compare.
Compare
Compare
M55342H06B104BRT0
Vishay Intertechnologies
$6.2235 No Active 104 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342E07B104BRWS
Vishay Intertechnologies
$10.1667 No Active 104 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H06B104BRWS
Vishay Intertechnologies
$11.2767 No Active 104 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K03B104BRWS
Vishay Intertechnologies
$11.8479 No Active 104 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H03B104BRWS
Vishay Intertechnologies
$11.8479 No Active 104 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E04B104BRTI
Vishay Intertechnologies
$14.5831 No Active 104 kΩ 0.1 % 150 mW 1505 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 125 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 3.937 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
BLU1210-1043-QT101W
RCD Components Inc
Check for Price Yes Active 104 kΩ 0.02 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
RT0402BRB13104KL
YAGEO Corporation
Check for Price Yes Active 104 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 50 V e3 125 °C -55 °C Chip 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP compliant EAR99
M55342K06B104BT-W
State of the Art Inc
Check for Price No Active 104 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e0 MIL-PRF-55342/06 150 °C -65 °C Rectangular 2 WAFFLE TRAY Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.91 mm 1.22 mm STATE OF THE ART INC not_compliant EAR99
PFC-W1206ASLF-01-1043-A
TT Electronics Resistors
Check for Price Yes Active 104 kΩ 0.05 % 333 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30