Filter Your Search
1 - 2 of 2 results
|
LTC3891HUDC#PBF
Analog Devices Inc
|
$9.0040 | No | Yes | Active | 12 V | 5.1 V | 60 V | 4 V | YES | PUSH-PULL | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PQCC-N20 | e3 | Not Qualified | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | ||||||||
|
LTC3891HUDC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 60 V | 4 V | YES | PUSH-PULL | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | UDC | compliant | QFN | EAR99 | 8542.39.00.01 |