Filter Your Search
1 - 2 of 2 results
|
LT3485EDD-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 10 V | 2.5 V | OTHER | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LT3485EDD-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 8 mA | 10 V | 2.5 V | OTHER | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | 8542.39.00.01 | DFN |