Filter Your Search
1 - 2 of 2 results
|
LT3433IFE#PBF
Analog Devices Inc
|
$8.7249 | No | Yes | Active | 13.8 V | 60 V | 4 V | 900 mA | YES | BOOST | 230 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.40 MM, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BB) | compliant | Analog Devices | ||||||
|
LT3433IFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 13.8 V | 60 V | 4 V | 900 mA | YES | BOOST | 230 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, PLASTIC, TSSOP-16 | 16 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |