Filter Your Search
1 - 3 of 3 results
|
LT1846J/883
Linear Technology
|
Check for Price | No | No | Obsolete | 40 V | 7.25 V | 500 mA | 21 mA | NO | PUSH-PULL | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1846J
Linear Technology
|
Check for Price | No | Obsolete | 8 V | 40 V | 7.25 V | 500 mA | 21 mA | NO | PUSH-PULL | 47 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T16 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1846J
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | 5.1 V | 40 V | 8 V | 5.05 V | 5.15 V | 10 mA | NO | PUSH-PULL | 47 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | BIPOLAR | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.336 mm | 5.08 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |