Filter Your Search
1 - 2 of 2 results
|
LT1469CDF#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 450 µV | 17 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 88000 | S-PDSO-N12 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | 12 | 05-08-1733 | compliant | Analog Devices | ||||||||||||||||||
|
LT1469CDF#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 450 µV | 17 V/us | 13 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | NO | -18 V | NO | NO | 9 V/us | 18 V | COMMERCIAL | 88000 | 100000 | YES | S-PDSO-N12 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | LINEAR TECHNOLOGY CORP | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | 12 | DF | compliant | DFN | EAR99 | 8542.33.00.01 |