Filter Your Search
1 - 2 of 2 results
|
LT1339ISW#PBF
Analog Devices Inc
|
$16.9958 | No | Yes | Active | 12 V | 1.25 V | 15 V | 10 V | 20 mA | YES | PUSH-PULL | 150 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices | ||||||
|
LT1339ISW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 1.25 V | 15 V | 10 V | 20 mA | YES | PUSH-PULL | 150 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-20 | 20 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |