Filter Your Search
1 - 2 of 2 results
|
LT1021CMH-10/883B
Linear Technology
|
Check for Price | No | Transferred | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.05 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1021CMH-10/883B
Analog Devices Inc
|
Check for Price | No | Active | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 10 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.05 % | O-MBCY-W8 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, 8 PIN | compliant | EAR99 | 8542.39.00.01 |