Filter Your Search
1 - 8 of 8 results
|
LT1021BMH-10
Analog Devices Inc
|
Check for Price | No | No | Active | 10 V | 9.95 V | 10.05 V | 10 mA | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | BCY, CAN8,.2 | 8 | 05-08-1320 | compliant | Analog Devices | ||||||
|
LT1021BMH-10#TR
Analog Devices Inc
|
Check for Price | No | Active | 10 V | 9.95 V | 10.05 V | 10 mA | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY, CAN8,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1021BMH-10/883B
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1021BMH-10#PBF
Linear Technology
|
Check for Price | Yes | Yes | Active | LINEAR TECHNOLOGY CORP | 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN | 8 | unknown | TO-5 | |||||||||||||||||||||||||||||||||||||||||
|
LT1021BMH-10/883
Linear Technology
|
Check for Price | No | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | 8 | compliant | EAR99 | 8542.39.00.01 | TO-5 | ||||||||||||
|
LT1021BMH-10
Linear Technology
|
Check for Price | No | Transferred | 10 V | 9.95 V | 10.05 V | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | 8 | H | compliant | EAR99 | 8542.39.00.01 | METAL CAN | ||||||||
|
LT1021BMH-10#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Active | LINEAR TECHNOLOGY CORP | 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN | 8 | unknown | TO-5 | |||||||||||||||||||||||||||||||||||||||||
|
LT1021BMH-10#TR
Linear Technology
|
Check for Price | No | No | Transferred | 10 V | 9.95 V | 10.05 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | 8 | compliant | EAR99 | 8542.39.00.01 | TO-5 |