Filter Your Search
1 - 10 of 4,247 results
|
LR2010-R33FW
TT Electronics Welwyn Components
|
$0.1793 | Yes | Active | 330 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.23 mm | 2.64 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
UCR006YVPFLR200
ROHM Semiconductor
|
$0.2106 | Yes | Yes | Active | 200 mΩ | 1 % | 100 mW | 0201 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 240 µm | 620 µm | 320 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | ||||||
|
MCR10LEQPFLR200
ROHM Semiconductor
|
$0.2572 | Yes | Active | 200 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 316.2 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | ROHM Semiconductor | |||||||||
|
LRC-LR2010LF-01-R250-F
TT Electronics Resistors
|
$0.3091 | Yes | Active | 250 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics | |||||||||||||
|
LR2010-R07FW
TT Electronics Welwyn Components
|
$0.4978 | Yes | Active | WELWYN COMPONENTS LTD | compliant | |||||||||||||||||||||||||||||||||
|
LR2010-1R0FW
TT Electronics Welwyn Components
|
$0.5253 | Yes | Yes | Active | 1 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.23 mm | 2.64 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||||
|
LR2010-R04FW
TT Electronics Welwyn Components
|
$0.5327 | Yes | Active | WELWYN COMPONENTS LTD | CHIP, ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||
|
LR2010-R10FW
TT Electronics Welwyn Components
|
$0.5353 | Yes | Yes | Active | 100 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.23 mm | 2.64 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||||
|
LTR100JZPJLR20
ROHM Semiconductor
|
$0.5421 | Yes | Active | 200 mΩ | 5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, IEC60115-8 | 70 °C | YES | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 6.4 mm | ROHM CO LTD | SMT, 1225 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | |||||
|
LR2010-R20FW
TT Electronics Welwyn Components
|
$0.5511 | Yes | Yes | Active | 200 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.23 mm | 2.64 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |