Filter Your Search
1 - 5 of 5 results
|
LP2950CN-3.0
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
LP2950CN-3.0OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
LP2950CN-3.0OPTION2
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
LP2950CN-3.0OPTION1
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
LP2950CN-3.0OPTION3
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo |