Parametric results for: LMR-600-SM-SF(QTY:40M) under Thin Film Resistors

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
-
Resistance: 39700000-40199999.99999999
Select parts from the table below to compare.
Compare
Compare
P2512K3975BGT
Vishay Intertechnologies
Check for Price Yes Active 39.7 MΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic GOLD OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P2010H3975DNE2
Vishay Intertechnologies
Check for Price Yes Active 39.7 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
P2010K3975CBTE
Vishay Intertechnologies
Check for Price No Active 39.7 MΩ 0.25 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P2010H3975DGTRE4
Vishay Intertechnologies
Check for Price Yes Active 39.7 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
P2512H3975CNTC
Vishay Intertechnologies
Check for Price Yes Active 39.7 MΩ 0.25 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P2010K3975DG
Vishay Sfernice
Check for Price Yes Yes Active 39.7 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
P2010H3975BBTA
Vishay Intertechnologies
Check for Price No Active 39.7 MΩ 0.1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RSMT2AP-39704D-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 39.7 MΩ 0.5 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
P2010K3975DGW
Vishay Intertechnologies
Check for Price Yes Active 39.7 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 Waffle Pack GOLD OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P2010K3975DBWA
Vishay Intertechnologies
Check for Price No Active 39.7 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 Waffle Pack Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30