Filter Your Search
1 - 10 of 943 results
|
SMA0207FTET9094
TE Connectivity
|
Check for Price | Yes | Active | 9.09 MΩ | 1 % | 1 W | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | 2.2 mm | 5.9 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
CSR0204CBCU9094
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 9.09 MΩ | 0.25 % | 500 mW | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
CSR0204BBBV8984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.98 MΩ | 0.1 % | 250 mW | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
H2512CA9094BHB-W
State of the Art Inc
|
Check for Price | No | Active | 9.09 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||||
|
RJM73P9M09BC5TR
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 9.09 MΩ | 0.1 % | 250 mW | 1405 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | MELF | 8533.21.00.30 | |||||||||||
|
S2512CA8984BKB
State of the Art Inc
|
Check for Price | No | No | Active | 8.98 MΩ | 0.1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
TP0750F9094T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 9.09 MΩ | 1 % | 333 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
W2512CR-01-8984-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.98 MΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||||||
|
H2512CA8984DHB
State of the Art Inc
|
Check for Price | No | Active | 8.98 MΩ | 0.5 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||||
|
CSR0204BTNV8984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.98 MΩ | 0.1 % | 250 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |