Filter Your Search
1 - 10 of 35 results
|
LMH6702MFX/NOPB
Texas Instruments
|
$1.7792 | Yes | Yes | Active | 4.5 mV | 140 MHz | 3100 V/us | 15 µA | 16.1 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G5 | Not Qualified | e3 | 48 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LMH6702MAX/NOPB
Texas Instruments
|
$1.7792 | Yes | Yes | Active | 4.5 mV | 140 MHz | 3100 V/us | 15 µA | 16.1 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G8 | Not Qualified | e3 | 48 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LMH6702MF/NOPB
National Semiconductor Corporation
|
$2.0896 | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LMH6702MA/NOPB
National Semiconductor Corporation
|
$2.5129 | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.899 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LMH6702MF/NOPB
Texas Instruments
|
$2.8517 | Yes | Yes | Active | 4.5 mV | 140 MHz | 3100 V/us | 15 µA | 16.1 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G5 | Not Qualified | e3 | 48 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LMH6702MA/NOPB
Texas Instruments
|
$3.0976 | Yes | Yes | Active | 4.5 mV | 140 MHz | 3100 V/us | 15 µA | 16.1 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G8 | Not Qualified | e3 | 48 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LMH6702MA
National Semiconductor Corporation
|
$3.4319 | No | Transferred | 1 | BIPOLAR | 1 | 6 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.899 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.33.00.01 | 1.7 GHz | VIDEO AMPLIFIER | |||||||||||||||||||||||||||||||
|
LMH6702MA
Texas Instruments
|
$3.9110 | Yes | No | Lifetime Buy | 4.5 mV | 140 MHz | 3100 V/us | 15 µA | 16.1 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G8 | e0 | 48 dB | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LMH6702WG-QMLV
Texas Instruments
|
$436.9740 | Yes | No | Active | 4.5 mV | 720 MHz | 3100 V/us | 15 µA | 15 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | MILITARY | 1700000 | YES | R-GDSO-G10 | Not Qualified | e0 | 48 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | 6.86 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LMH6702J-QMLV
Texas Instruments
|
$436.9740 | Yes | No | Active | 4.5 mV | 720 MHz | 3100 V/us | 15 µA | 15 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 6.75 V | MILITARY | 1700000 | YES | R-GDIP-T8 | Not Qualified | e0 | 48 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |