Filter Your Search
1 - 10 of 18 results
|
LMC6482AIMX/NOPB
Texas Instruments
|
$1.1982 | Yes | Yes | Active | 750 µV | 1.3 V/us | 4 pA | 1.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMC6482AIM/NOPB
Texas Instruments
|
$1.5157 | Yes | Yes | Lifetime Buy | 750 µV | 1.3 V/us | 4 pA | 1.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMC6482AIMX
Texas Instruments
|
$1.7890 | Yes | No | Obsolete | 750 µV | 1.3 V/us | 4 pA | 1.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-PDSO-G8 | Not Qualified | e0 | 82 dB | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1993-01-01 | ||
|
LMC6482AIM
Texas Instruments
|
$1.9171 | Yes | No | Lifetime Buy | 750 µV | 1.3 V/us | 4 pA | 1.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-PDSO-G8 | Not Qualified | e0 | 82 dB | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1993-01-01 | ||
|
LMC6482AIN/NOPB
Texas Instruments
|
$2.0741 | Yes | Yes | Active | 750 µV | 1.3 V/us | 4 pA | 1.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-PDIP-T8 | Not Qualified | e4 | 82 dB | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMC6482AIMDA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.35 mV | 1.3 V/us | 4 pA | 1.9 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-XUUC-N23 | 82 dB | 1 | 85 °C | -40 °C | 23 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LMC6482AIN
Texas Instruments
|
Check for Price | No | No | Obsolete | 750 µV | 1.3 V/us | 4 pA | 1.9 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | R-PDIP-T8 | Not Qualified | e0 | 82 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LMC6482AIM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 750 µV | 1.3 V/us | 4 pA | 1.9 mA | 67 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LMC6482AIMWA
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 750 µV | 1.3 V/us | 1.9 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | X-XUUC-N | Not Qualified | 82 dB | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, WAFER | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LMC6482AIMDA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 750 µV | 1.3 V/us | 1.9 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | X-XUUC-N | Not Qualified | 82 dB | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 |